


AFGHL40T120RWD | |
|---|---|
DigiKey Part Number | 488-AFGHL40T120RWD-ND |
Manufacturer | |
Manufacturer Product Number | AFGHL40T120RWD |
Description | IGBT FIELD STOP 1200V 80A TO-247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 1200 V 80 A 652 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 40A | |
Power - Max | 652 W | |
Switching Energy | 3.68mJ (on), 1.7mJ (off) | |
Input Type | Standard | |
Gate Charge | 170 nC | |
Td (on/off) @ 25°C | 55.2ns/241ns | |
Test Condition | 600V, 40A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 185 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,88000 Kč | 228,88 Kč |
| 10 | 158,26200 Kč | 1 582,62 Kč |
| 450 | 108,16349 Kč | 48 673,57 Kč |
| Unit Price without VAT: | 228,88000 Kč |
|---|---|
| Unit Price with VAT: | 276,94480 Kč |

