New Product
CMOS Image Sensor 1280H x 960V 3.5µm x 3.5µm Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0131CSSM30SMD20

DigiKey Part Number
5556-AF0131CSSM30SMD20-ND
Manufacturer
Manufacturer Product Number
AF0131CSSM30SMD20
Description
1 MP 1/3 CIS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 960V 3.5µm x 3.5µm Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
60.0
Manufacturer
onsemi
Voltage - Supply
1.2V ~ 2.8V
Packaging
Bulk
Package / Case
Die
Part Status
Active
Supplier Device Package
Die
Type
CMOS
Operating Temperature
-30°C ~ 85°C
Pixel Size
3.5µm x 3.5µm
Base Product Number
Active Pixel Array
1280H x 960V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 345,97000 Kč1 345,97 Kč
51 243,67000 Kč6 218,35 Kč
101 205,53700 Kč12 055,37 Kč
251 159,95480 Kč28 998,87 Kč
501 128,73900 Kč56 436,95 Kč
1001 100,09570 Kč110 009,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 345,97000 Kč
Unit Price with VAT:1 628,62370 Kč