
AF0130CSSM30SMKA1-CP2 | |
|---|---|
DigiKey Part Number | 5556-AF0130CSSM30SMKA1-CP2-ND |
Manufacturer | |
Manufacturer Product Number | AF0130CSSM30SMKA1-CP2 |
Description | 1MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 960V 3.5µm x 3.5µm 87-ODCSP (6.05x4.83) |
Datasheet | Datasheet |
Category | Frames per Second 110.0 |
Manufacturer onsemi | Voltage - Supply 1.2V ~ 2.8V |
Packaging Tray | Package / Case 87-WFBGA, CSPBGA |
Part Status Active | Supplier Device Package 87-ODCSP (6.05x4.83) |
Type CMOS | Operating Temperature -30°C ~ 85°C |
Pixel Size 3.5µm x 3.5µm | Base Product Number |
Active Pixel Array 1280H x 960V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 790,50000 Kč | 1 790,50 Kč |
| 5 | 1 659,38800 Kč | 8 296,94 Kč |
| 10 | 1 610,54700 Kč | 16 105,47 Kč |
| 25 | 1 552,11320 Kč | 38 802,83 Kč |
| 50 | 1 512,10800 Kč | 75 605,40 Kč |
| 100 | 1 475,38880 Kč | 147 538,88 Kč |
| Unit Price without VAT: | 1 790,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 166,50500 Kč |



