
ADT7476AARQZ-R | |
|---|---|
DigiKey Part Number | ADT7476AARQZ-ROSTR-ND - Tape & Reel (TR) ADT7476AARQZ-ROSCT-ND - Cut Tape (CT) ADT7476AARQZ-ROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7476AARQZ-R |
Description | IC REMOTE THERMAL CTLR 24QSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7476AARQZ-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±2.5% | |
Topology | ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 71,49800 Kč | 714,98 Kč |
| 25 | 65,83280 Kč | 1 645,82 Kč |
| 100 | 59,59020 Kč | 5 959,02 Kč |
| 250 | 56,61648 Kč | 14 154,12 Kč |
| 500 | 54,82284 Kč | 27 411,42 Kč |
| 1 000 | 53,34668 Kč | 53 346,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,78896 Kč | 129 472,40 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |



