
ADT7461ARZ-REEL | |
|---|---|
DigiKey Part Number | ADT7461ARZ-REELOSTR-ND - Tape & Reel (TR) ADT7461ARZ-REELOSCT-ND - Cut Tape (CT) ADT7461ARZ-REELOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7461ARZ-REEL |
Description | SENSOR DIGITAL -40C-120C 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADT7461ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 120°C | |
Sensing Temperature - Remote | -55°C ~ 150°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 8 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | -40°C ~ 100°C | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 82,20700 Kč | 822,07 Kč |
| 25 | 75,81960 Kč | 1 895,49 Kč |
| 100 | 68,78100 Kč | 6 878,10 Kč |
| 250 | 65,42808 Kč | 16 357,02 Kč |
| 500 | 63,40682 Kč | 31 703,41 Kč |
| 1 000 | 61,74294 Kč | 61 742,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,98700 Kč | 149 967,50 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |



