
ADD5043-868-2-GEVK | |
|---|---|
DigiKey Part Number | ADD5043-868-2-GEVK-ND |
Manufacturer | |
Manufacturer Product Number | ADD5043-868-2-GEVK |
Description | AX5043 868MHZ DVK-2 ADD-ON BOARD |
Customer Reference | |
Detailed Description | AX5043 Transceiver Wireless (RF/RFID) DVK-2 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | DVK-2 | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | AX5043 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 626,85000 Kč | 2 626,85 Kč |
| Unit Price without VAT: | 2 626,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 178,48850 Kč |

