Thermal Image Sensor 640H x 512V 15µm x 15µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACUROS-0640-GIGE-003

DigiKey Part Number
488-ACUROS-0640-GIGE-003-ND
Manufacturer
Manufacturer Product Number
ACUROS-0640-GIGE-003
Description
ACUROS CQD 640L GIGE SWIR LASER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Image Sensor 640H x 512V 15µm x 15µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Box
Part Status
Active
Type
Thermal
Pixel Size
15µm x 15µm
Active Pixel Array
640H x 512V
Frames per Second
270.0
Voltage - Supply
6V ~ 16V
Package / Case
Module
Supplier Device Package
-
Operating Temperature
-20°C ~ 55°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1223 576,21000 Kč223 576,21 Kč
Manufacturers Standard Package
Unit Price without VAT:223 576,21000 Kč
Unit Price with VAT:270 527,21410 Kč