
A5191HRTNG-XTP | |
|---|---|
DigiKey Part Number | 488-A5191HRTNG-XTPTR-ND - Tape & Reel (TR) 488-A5191HRTNG-XTPCT-ND - Cut Tape (CT) 488-A5191HRTNG-XTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5191HRTNG-XTP |
Description | IC HART MODEM CMOS 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2k Modem HART 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A5191HRTNG-XTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | HART | |
Baud Rates | 1.2k | |
Voltage - Supply | 3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 82,75300 Kč | 827,53 Kč |
| 25 | 78,25520 Kč | 1 956,38 Kč |
| 100 | 72,07140 Kč | 7 207,14 Kč |
| 250 | 68,36360 Kč | 17 090,90 Kč |
| 500 | 65,74600 Kč | 32 873,00 Kč |
| 1 000 | 63,27915 Kč | 63 279,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 58,09013 Kč | 290 450,65 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |



