MUR4100EG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SQ045NRLG

DigiKey Part Number
80SQ045NRLGOSTR-ND - Tape & Reel (TR)
80SQ045NRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
80SQ045NRLG
Description
DIODE SCHOTTKY 45V 8A AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 45 V 8A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
1014,12500 Kč141,25 Kč
10012,57320 Kč1 257,32 Kč
5009,83792 Kč4 918,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,01528 Kč12 022,92 Kč
3 0007,83874 Kč23 516,22 Kč
4 5007,60649 Kč34 229,21 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč