
74VHCT245AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT245AMTCXTR-ND - Tape & Reel (TR) 74VHCT245AMTCXCT-ND - Cut Tape (CT) 74VHCT245AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT245AMTCX |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT245AMTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,21360 Kč | 255,34 Kč |
| 100 | 8,95350 Kč | 895,35 Kč |
| 250 | 8,35048 Kč | 2 087,62 Kč |
| 500 | 7,98680 Kč | 3 993,40 Kč |
| 1 000 | 7,89672 Kč | 7 896,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,37181 Kč | 18 429,53 Kč |
| 5 000 | 7,18144 Kč | 35 907,20 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

