
74VHCT138AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT138AMTCXTR-ND - Tape & Reel (TR) 74VHCT138AMTCXCT-ND - Cut Tape (CT) 74VHCT138AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT138AMTCX |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT138AMTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,60120 Kč | 190,03 Kč |
| 100 | 6,62070 Kč | 662,07 Kč |
| 250 | 6,15324 Kč | 1 538,31 Kč |
| 500 | 5,87230 Kč | 2 936,15 Kč |
| 1 000 | 5,72510 Kč | 5 725,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,39674 Kč | 13 491,85 Kč |
| 5 000 | 5,24942 Kč | 26 247,10 Kč |
| 7 500 | 5,17567 Kč | 38 817,53 Kč |
| 12 500 | 5,09396 Kč | 63 674,50 Kč |
| 17 500 | 5,04622 Kč | 88 308,85 Kč |
| 25 000 | 5,00030 Kč | 125 007,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

