74VHC4053MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 25
Unit Price: 11,55000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 7 004
Unit Price: 8,61000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 009
Unit Price: 7,98000 Kč
Datasheet
3 Circuit IC Switch 2:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC4053MTCX

DigiKey Part Number
74VHC4053MTCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC4053MTCX
Description
IC SWITCH SPDTX3 100OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC4053MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±1V ~ 6V
Manufacturer
onsemi
Switch Time (Ton, Toff) (Max)
41ns, 32ns
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
5pF, 30pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
50nA
Switch Circuit
SPDT
Crosstalk
-50dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC4053DTR2Gonsemi25MC74VHC4053DTR2GOSCT-ND11,55000 KčSimilar
SN74LV4053APWRTexas Instruments7 004296-3833-1-ND8,61000 KčDirect
74HC4053PW,118Nexperia USA Inc.01727-4014-1-ND6,51000 KčSimilar
HEF4053BTT,118Nexperia USA Inc.2 0091727-6748-1-ND7,98000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes