
74VHC373MTCX | |
|---|---|
DigiKey Part Number | 74VHC373MTCXTR-ND - Tape & Reel (TR) 74VHC373MTCXCT-ND - Cut Tape (CT) 74VHC373MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC373MTCX |
Description | IC D-TYPE 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC373MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 5ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 11,28300 Kč | 112,83 Kč |
| 25 | 10,14600 Kč | 253,65 Kč |
| 100 | 8,88940 Kč | 888,94 Kč |
| 250 | 8,29032 Kč | 2 072,58 Kč |
| 500 | 7,92870 Kč | 3 964,35 Kč |
| 1 000 | 7,83586 Kč | 7 835,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,31715 Kč | 18 292,88 Kč |
| 5 000 | 7,12778 Kč | 35 638,90 Kč |
| 7 500 | 7,03306 Kč | 52 747,95 Kč |
| 12 500 | 6,92801 Kč | 86 600,12 Kč |
| 17 500 | 6,86661 Kč | 120 165,67 Kč |
| 25 000 | 6,80760 Kč | 170 190,00 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |


