Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC157MX

DigiKey Part Number
74VHC157MXTR-ND - Tape & Reel (TR)
74VHC157MXCT-ND - Cut Tape (CT)
74VHC157MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC157MX
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHC157MX Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC157DRochester Electronics, LLC21 5982156-SN74AHC157D-ND0,88000 KčDirect
SN74AHC157DRTexas Instruments2 101296-14700-1-ND0,51000 KčDirect
74AHC157D,118Nexperia USA Inc.1 9451727-6517-1-ND0,28000 KčUpgrade
In-Stock: 2 094
Factory Stock: 100 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,80600 Kč98,06 Kč
258,79400 Kč219,85 Kč
1007,68110 Kč768,11 Kč
2507,15192 Kč1 787,98 Kč
5006,83274 Kč3 416,37 Kč
1 0006,70802 Kč6 708,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,29276 Kč15 731,90 Kč
5 0006,12558 Kč30 627,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč