
74VHC138MX | |
|---|---|
DigiKey Part Number | 74VHC138MXTR-ND - Tape & Reel (TR) 74VHC138MXCT-ND - Cut Tape (CT) 74VHC138MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC138MX |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,76000 Kč | 24,76 Kč |
| 10 | 17,93500 Kč | 179,35 Kč |
| 25 | 16,22040 Kč | 405,51 Kč |
| 100 | 14,33740 Kč | 1 433,74 Kč |
| 250 | 13,43984 Kč | 3 359,96 Kč |
| 500 | 13,02290 Kč | 6 511,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,98392 Kč | 29 959,80 Kč |
| 5 000 | 11,70059 Kč | 58 502,95 Kč |
| 7 500 | 11,55876 Kč | 86 690,70 Kč |
| 12 500 | 11,40156 Kč | 142 519,50 Kč |
| 17 500 | 11,30971 Kč | 197 919,93 Kč |
| Unit Price without VAT: | 24,76000 Kč |
|---|---|
| Unit Price with VAT: | 29,95960 Kč |

