
74VHC138MTCX | |
|---|---|
DigiKey Part Number | 74VHC138MTCXTR-ND - Tape & Reel (TR) 74VHC138MTCXCT-ND - Cut Tape (CT) 74VHC138MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC138MTCX |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC138MTCX Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC138T16-13 | Diodes Incorporated | 2 355 | 31-74AHC138T16-13CT-ND | 7,14000 Kč | Direct |
| 74VHC138FT | Toshiba Semiconductor and Storage | 8 967 | 74VHC138FTCT-ND | 6,93000 Kč | Direct |
| SN74AHC138PW | Rochester Electronics, LLC | 9 194 | 2156-SN74AHC138PW-ND | 21,63000 Kč | Direct |
| SN74AHC138PWR | Texas Instruments | 21 667 | 296-1084-1-ND | 9,66000 Kč | Direct |
| 74AHC138PW,118 | Nexperia USA Inc. | 3 990 | 1727-5919-1-ND | 5,88000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,04680 Kč | 176,17 Kč |
| 100 | 6,13140 Kč | 613,14 Kč |
| 250 | 5,69464 Kč | 1 423,66 Kč |
| 500 | 5,43134 Kč | 2 715,67 Kč |
| 1 000 | 5,27533 Kč | 5 275,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,98551 Kč | 12 463,77 Kč |
| 5 000 | 4,84751 Kč | 24 237,55 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

