
74VHC04MTCX | |
|---|---|
DigiKey Part Number | 74VHC04MTCXTR-ND - Tape & Reel (TR) 74VHC04MTCXCT-ND - Cut Tape (CT) 74VHC04MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC04MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC04MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,83956 Kč | 7 098,90 Kč |
| 5 000 | 2,75283 Kč | 13 764,15 Kč |
| 7 500 | 2,70942 Kč | 20 320,65 Kč |
| 12 500 | 2,66129 Kč | 33 266,12 Kč |
| 17 500 | 2,63317 Kč | 46 080,47 Kč |
| 25 000 | 2,60613 Kč | 65 153,25 Kč |
| 62 500 | 2,54789 Kč | 159 243,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,65200 Kč | 46,52 Kč |
| 25 | 4,13440 Kč | 103,36 Kč |
| 100 | 3,55960 Kč | 355,96 Kč |
| 250 | 3,28548 Kč | 821,37 Kč |
| 500 | 3,11962 Kč | 1 559,81 Kč |
| 1 000 | 2,98342 Kč | 2 983,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 4,59800 Kč | 45,98 Kč |
| 25 | 4,08640 Kč | 102,16 Kč |
| 100 | 3,51830 Kč | 351,83 Kč |
| 250 | 3,24740 Kč | 811,85 Kč |
| 500 | 3,08344 Kč | 1 541,72 Kč |
| 1 000 | 2,94883 Kč | 2 948,83 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |


