
74VCX08MTCX | |
|---|---|
DigiKey Part Number | 74VCX08MTCXTR-ND - Tape & Reel (TR) 74VCX08MTCXCT-ND - Cut Tape (CT) 74VCX08MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VCX08MTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,28300 Kč | 72,83 Kč |
| 25 | 6,50040 Kč | 162,51 Kč |
| 100 | 5,64350 Kč | 564,35 Kč |
| 250 | 5,23640 Kč | 1 309,10 Kč |
| 500 | 4,99138 Kč | 2 495,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 13,13500 Kč | 131,35 Kč |
| 25 | 10,89560 Kč | 272,39 Kč |
| 100 | 8,35900 Kč | 835,90 Kč |
| 250 | 7,11404 Kč | 1 778,51 Kč |
| 500 | 6,34784 Kč | 3 173,92 Kč |
| 1 000 | 5,70623 Kč | 5 706,23 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

