74LVXC4245MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 2 544
Unit Price: 39,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 584
Unit Price: 43,38000 Kč
Datasheet
Translator Circuit Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVXC4245MTCX

DigiKey Part Number
74LVXC4245MTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVXC4245MTCX
Description
IC TXRX NON-INVERT 5.5V 24TSSOP
Customer Reference
Detailed Description
Translator Circuit Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVXC4245MTCX Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 85°C (TA)
Manufacturer
onsemi
Mounting Type
Surface Mount
Series
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Packaging
Tape & Reel (TR)
Supplier Device Package
24-TSSOP
Part Status
Obsolete
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX4245DTR2Gonsemi0MC74LVX4245DTR2GOSCT-ND0,00000 KčSimilar
NLVLVX4245DTR2Gonsemi2 544488-NLVLVX4245DTR2GCT-ND39,63000 KčSimilar
SN74LVCC4245APWRTexas Instruments12 584296-8567-1-ND43,38000 KčSimilar
Obsolete
Marketplace Stock: 86 885 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

86 885In Stock
Ships from Rochester Electronics, LLC