
74LVX373MTCX | |
|---|---|
DigiKey Part Number | 74LVX373MTCXTR-ND - Tape & Reel (TR) 74LVX373MTCXCT-ND - Cut Tape (CT) 74LVX373MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX373MTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX373MTCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 10,12120 Kč | 253,03 Kč |
| 100 | 8,86750 Kč | 886,75 Kč |
| 250 | 8,26984 Kč | 2 067,46 Kč |
| 500 | 7,90910 Kč | 3 954,55 Kč |
| 1 000 | 7,81651 Kč | 7 816,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,29907 Kč | 18 247,67 Kč |
| 5 000 | 7,11017 Kč | 35 550,85 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

