
74LVX125MTCX | |
|---|---|
DigiKey Part Number | 74LVX125MTCXTR-ND - Tape & Reel (TR) 74LVX125MTCXCT-ND - Cut Tape (CT) 74LVX125MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX125MTCX |
Description | IC BUFF 2V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,09800 Kč | 152,45 Kč |
| 100 | 5,29150 Kč | 529,15 Kč |
| 250 | 4,90596 Kč | 1 226,49 Kč |
| 500 | 4,67374 Kč | 2 336,87 Kč |
| 1 000 | 4,50680 Kč | 4 506,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,28074 Kč | 10 701,85 Kč |
| 5 000 | 4,15903 Kč | 20 795,15 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

