


74LVT244MTCX | |
|---|---|
DigiKey Part Number | 74LVT244MTCXTR-ND - Tape & Reel (TR) 74LVT244MTCXCT-ND - Cut Tape (CT) 74LVT244MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT244MTCX |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT244MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,21448 Kč | 45 536,20 Kč |
| 5 000 | 17,81445 Kč | 89 072,25 Kč |
| 7 500 | 17,61408 Kč | 132 105,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 26,60700 Kč | 266,07 Kč |
| 25 | 24,19920 Kč | 604,98 Kč |
| 100 | 21,53840 Kč | 2 153,84 Kč |
| 250 | 20,27116 Kč | 5 067,79 Kč |
| 500 | 19,50704 Kč | 9 753,52 Kč |
| 1 000 | 18,87827 Kč | 18 878,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| 10 | 36,79500 Kč | 367,95 Kč |
| 25 | 31,18760 Kč | 779,69 Kč |
| 100 | 24,84320 Kč | 2 484,32 Kč |
| 250 | 21,72864 Kč | 5 432,16 Kč |
| 500 | 19,81268 Kč | 9 906,34 Kč |
| 1 000 | 18,20762 Kč | 18 207,62 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |

