74LVC373ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 108
Unit Price: 17,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 39,24755 Kč
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC373ADTR2G

DigiKey Part Number
74LVC373ADTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC373ADTR2G
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
EDA/CAD Models
74LVC373ADTR2G Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX373DTR2Gonsemi1 108MC74LCX373DTR2GOSCT-ND17,94000 KčSimilar
SN74LVC373AQPWREPTexas Instruments0296-22366-2-ND39,24755 KčSimilar
Obsolete
Marketplace Stock: 57 071 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

57 071In Stock
Ships from Rochester Electronics, LLC