
74LCX74BQX | |
---|---|
DigiKey Part Number | 74LCX74BQXTR-ND - Tape & Reel (TR) 74LCX74BQXCT-ND - Cut Tape (CT) 74LCX74BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX74BQX |
Description | IC FF D-TYPE DBL 1-BIT 14-DQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX74BQX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
10 | 6,81100 Kč | 68,11 Kč |
25 | 6,08240 Kč | 152,06 Kč |
100 | 5,28040 Kč | 528,04 Kč |
250 | 4,89672 Kč | 1 224,18 Kč |
500 | 4,66550 Kč | 2 332,75 Kč |
1 000 | 4,50011 Kč | 4 500,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,23918 Kč | 12 717,54 Kč |
6 000 | 4,12392 Kč | 24 743,52 Kč |
9 000 | 4,06618 Kč | 36 595,62 Kč |
15 000 | 4,00223 Kč | 60 033,45 Kč |
21 000 | 3,96485 Kč | 83 261,85 Kč |
30 000 | 3,92891 Kč | 117 867,30 Kč |
Unit Price without VAT: | 9,79000 Kč |
---|---|
Unit Price with VAT: | 11,84590 Kč |