74LCX541WM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 45
Unit Price: 21,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 200
Unit Price: 10,29000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 188
Unit Price: 27,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 316
Unit Price: 20,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 654
Unit Price: 29,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 533
Unit Price: 20,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 282
Unit Price: 53,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 24 991
Unit Price: 25,62000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX541WM

DigiKey Part Number
74LCX541WM-ND
Manufacturer
Manufacturer Product Number
74LCX541WM
Description
IC BUFF 2V/3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX541WM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX541DWGonsemi45MC74LCX541DWGOS-ND21,42000 KčDirect
74LVC541AD,118Nexperia USA Inc.2 2001727-4036-1-ND10,29000 KčSimilar
74LVC541AD-Q100JNexperia USA Inc.01727-8092-1-ND12,60000 KčSimilar
SN74LVC541ADWTexas Instruments1 188296-8520-5-ND27,30000 KčSimilar
SN74LVC541ADWRTexas Instruments12 316296-14912-1-ND20,37000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes