Direct
Similar
Similar

74LCX541BQX | |
|---|---|
DigiKey Part Number | 74LCX541BQXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX541BQX |
Description | IC BUFF 2V/3.6V 20-DQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DQFN (2.5x4.5) |
EDA/CAD Models | 74LCX541BQX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-WFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-DQFN (2.5x4.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC541AQ20-13 | Diodes Incorporated | 0 | 31-74LVC541AQ20-13CT-ND | 8,40000 Kč | Direct |
| 74LVC541ABQ,115 | Nexperia USA Inc. | 23 400 | 1727-7048-1-ND | 7,14000 Kč | Similar |
| 74LVC541ABQ-Q100X | Nexperia USA Inc. | 0 | 1727-74LVC541ABQ-Q100XTR-ND | 4,51744 Kč | Similar |



