74LCX374WM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 650
Unit Price: 21,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 864
Unit Price: 12,81000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,97645 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 73 126
Unit Price: 27,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 235 837
Unit Price: 19,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 000
Unit Price: 21,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 900
Unit Price: 15,11856 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX374WM

DigiKey Part Number
74LCX374WMFS-ND
Manufacturer
Manufacturer Product Number
74LCX374WM
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
EDA/CAD Models
74LCX374WM Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
8.5ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
2V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
10 µA
Function
Standard
Input Capacitance
7 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX374DWR2Gonsemi650488-MC74LCX374DWR2GCT-ND21,42000 KčDirect
74LVC374AD,118Nexperia USA Inc.8641727-74LVC374AD,118CT-ND12,81000 KčSimilar
74LVC374AD-Q100JNexperia USA Inc.01727-74LVC374AD-Q100JTR-ND5,97645 KčSimilar
SN74LVC374ADWRochester Electronics, LLC73 1262156-SN74LVC374ADW-ND27,30000 KčSimilar
SN74LVC374ADWRTexas Instruments235 837296-1701-1-ND19,53000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types