
74LCX244WMX | |
|---|---|
DigiKey Part Number | 74LCX244WMXTR-ND - Tape & Reel (TR) 74LCX244WMXCT-ND - Cut Tape (CT) 74LCX244WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX244WMX |
Description | IC BUFF 2V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX244WMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,16120 Kč | 354,03 Kč |
| 100 | 12,48750 Kč | 1 248,75 Kč |
| 250 | 11,68916 Kč | 2 922,29 Kč |
| 500 | 11,24442 Kč | 5 622,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,81040 Kč | 10 810,40 Kč |
| 2 000 | 10,48378 Kč | 20 967,56 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


