
74LCX157MX | |
|---|---|
DigiKey Part Number | 74LCX157MXTR-ND - Tape & Reel (TR) 74LCX157MXCT-ND - Cut Tape (CT) 74LCX157MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX157MX |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX157MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,10712 Kč | 30 267,80 Kč |
| 5 000 | 11,82084 Kč | 59 104,20 Kč |
| 7 500 | 11,67750 Kč | 87 581,25 Kč |
| 12 500 | 11,51869 Kč | 143 983,62 Kč |
| 17 500 | 11,42582 Kč | 199 951,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 18,12400 Kč | 181,24 Kč |
| 25 | 16,38520 Kč | 409,63 Kč |
| 100 | 14,48450 Kč | 1 448,45 Kč |
| 250 | 13,57892 Kč | 3 394,73 Kč |
| 500 | 13,15626 Kč | 6 578,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,76000 Kč | 24,76 Kč |
| 10 | 17,91400 Kč | 179,14 Kč |
| 25 | 16,19520 Kč | 404,88 Kč |
| 100 | 14,31660 Kč | 1 431,66 Kč |
| 250 | 13,42152 Kč | 3 355,38 Kč |
| 500 | 13,00376 Kč | 6 501,88 Kč |
| Unit Price without VAT: | 24,76000 Kč |
|---|---|
| Unit Price with VAT: | 29,95960 Kč |

