
74LCX138BQX | |
|---|---|
DigiKey Part Number | 74LCX138BQXFSTR-ND - Tape & Reel (TR) 74LCX138BQXFSCT-ND - Cut Tape (CT) 74LCX138BQXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX138BQX |
Description | IC DECODER/DEMUX 1 X 3:8 16-DQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX138BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-DQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 8,02000 Kč | 80,20 Kč |
| 25 | 7,17400 Kč | 179,35 Kč |
| 100 | 6,24550 Kč | 624,55 Kč |
| 250 | 5,80052 Kč | 1 450,13 Kč |
| 500 | 5,53320 Kč | 2 766,60 Kč |
| 1 000 | 5,37849 Kč | 5 378,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,04077 Kč | 15 122,31 Kč |
| 6 000 | 4,90760 Kč | 29 445,60 Kč |
| 9 000 | 4,84092 Kč | 43 568,28 Kč |
| 15 000 | 4,76703 Kč | 71 505,45 Kč |
| 21 000 | 4,72382 Kč | 99 200,22 Kč |
| 30 000 | 4,68231 Kč | 140 469,30 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |










