
74LCX126MTCX | |
|---|---|
DigiKey Part Number | 74LCX126MTCXTR-ND - Tape & Reel (TR) 74LCX126MTCXCT-ND - Cut Tape (CT) 74LCX126MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX126MTCX |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX126MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,90500 Kč | 49,05 Kč |
| 25 | 4,35320 Kč | 108,83 Kč |
| 100 | 3,75530 Kč | 375,53 Kč |
| 250 | 3,46736 Kč | 866,84 Kč |
| 500 | 3,29432 Kč | 1 647,16 Kč |
| 1 000 | 3,15182 Kč | 3 151,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,00114 Kč | 7 502,85 Kč |
| 5 000 | 2,91037 Kč | 14 551,85 Kč |
| 7 500 | 2,86493 Kč | 21 486,98 Kč |
| 12 500 | 2,81457 Kč | 35 182,12 Kč |
| 17 500 | 2,78511 Kč | 48 739,43 Kč |
| 25 000 | 2,75680 Kč | 68 920,00 Kč |
| 62 500 | 2,69585 Kč | 168 490,62 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

