
74ACT245SCX | |
|---|---|
DigiKey Part Number | 74ACT245SCXTR-ND - Tape & Reel (TR) 74ACT245SCXCT-ND - Cut Tape (CT) 74ACT245SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT245SCX |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT245SCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,66000 Kč | 21,66 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 25 | 14,03960 Kč | 350,99 Kč |
| 100 | 12,37930 Kč | 1 237,93 Kč |
| 250 | 11,58564 Kč | 2 896,41 Kč |
| 500 | 11,14488 Kč | 5 572,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,71495 Kč | 10 714,95 Kč |
| 2 000 | 10,39126 Kč | 20 782,52 Kč |
| 3 000 | 10,22913 Kč | 30 687,39 Kč |
| 5 000 | 10,04952 Kč | 50 247,60 Kč |
| 7 000 | 9,94454 Kč | 69 611,78 Kč |
| 10 000 | 9,84357 Kč | 98 435,70 Kč |
| Unit Price without VAT: | 21,66000 Kč |
|---|---|
| Unit Price with VAT: | 26,20860 Kč |



