
74ACT244SCX | |
|---|---|
DigiKey Part Number | 74ACT244SCXTR-ND - Tape & Reel (TR) 74ACT244SCXCT-ND - Cut Tape (CT) 74ACT244SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT244SCX |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT244SCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 13,79160 Kč | 344,79 Kč |
| 100 | 12,15150 Kč | 1 215,15 Kč |
| 250 | 11,37084 Kč | 2 842,71 Kč |
| 500 | 10,92316 Kč | 5 461,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,51202 Kč | 10 512,02 Kč |
| 2 000 | 10,19285 Kč | 20 385,70 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



