Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT138SC

DigiKey Part Number
74ACT138SC-ND
Manufacturer
Manufacturer Product Number
74ACT138SC
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT138SC Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,75900 Kč117,59 Kč
489,89958 Kč475,18 Kč
1449,00875 Kč1 297,26 Kč
2888,57125 Kč2 468,52 Kč
5288,25244 Kč4 357,29 Kč
1 0087,96758 Kč8 031,32 Kč
2 5447,63992 Kč19 435,96 Kč
5 0407,44713 Kč37 533,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč