
74ACT04MTCX | |
|---|---|
DigiKey Part Number | 74ACT04MTCXTR-ND - Tape & Reel (TR) 74ACT04MTCXCT-ND - Cut Tape (CT) 74ACT04MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT04MTCX |
Description | IC INVERTER 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT04MTCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,42200 Kč | 54,22 Kč |
| 25 | 4,83000 Kč | 120,75 Kč |
| 100 | 4,16900 Kč | 416,90 Kč |
| 250 | 3,85576 Kč | 963,94 Kč |
| 500 | 3,66640 Kč | 1 833,20 Kč |
| 1 000 | 3,51061 Kč | 3 510,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,34606 Kč | 8 365,15 Kč |
| 5 000 | 3,24695 Kč | 16 234,75 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |


