
74AC244SC | |
|---|---|
DigiKey Part Number | 74AC244SC-ND |
Manufacturer | |
Manufacturer Product Number | 74AC244SC |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC244SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 38 | 13,75921 Kč | 522,85 Kč |
| 114 | 12,52140 Kč | 1 427,44 Kč |
| 266 | 11,79440 Kč | 3 137,31 Kč |
| 532 | 11,31524 Kč | 6 019,71 Kč |
| 1 026 | 10,94004 Kč | 11 224,48 Kč |
| 2 508 | 10,52880 Kč | 26 406,23 Kč |
| 5 016 | 10,27374 Kč | 51 533,08 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


