
74AC14MTCX | |
|---|---|
DigiKey Part Number | 74AC14MTCXTR-ND - Tape & Reel (TR) 74AC14MTCXCT-ND - Cut Tape (CT) 74AC14MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC14MTCX |
Description | IC INVERT SCHMIT 6CH 6IN 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC14MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.1V | |
Input Logic Level - High | 2.2V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,07200 Kč | 176,80 Kč |
| 100 | 6,15240 Kč | 615,24 Kč |
| 250 | 5,71396 Kč | 1 428,49 Kč |
| 500 | 5,45024 Kč | 2 725,12 Kč |
| 1 000 | 5,29444 Kč | 5 294,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,00315 Kč | 12 507,88 Kč |
| 5 000 | 4,86477 Kč | 24 323,85 Kč |
| 7 500 | 4,79549 Kč | 35 966,18 Kč |
| 12 500 | 4,71870 Kč | 58 983,75 Kč |
| 17 500 | 4,67385 Kč | 81 792,38 Kč |
| 25 000 | 4,63070 Kč | 115 767,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


