
74AC08MTCX | |
|---|---|
DigiKey Part Number | 74AC08MTCXTR-ND - Tape & Reel (TR) 74AC08MTCXCT-ND - Cut Tape (CT) 74AC08MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC08MTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC08MTCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,51040 Kč | 112,76 Kč |
| 100 | 3,89300 Kč | 389,30 Kč |
| 250 | 3,59736 Kč | 899,34 Kč |
| 500 | 3,41848 Kč | 1 709,24 Kč |
| 1 000 | 3,27128 Kč | 3 271,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,11602 Kč | 7 790,05 Kč |
| 5 000 | 3,02241 Kč | 15 112,05 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

