
6N139SDM | |
|---|---|
DigiKey Part Number | 6N139SDMTR-ND - Tape & Reel (TR) 6N139SDMCT-ND - Cut Tape (CT) 6N139SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N139SDM |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 240ns, 1.3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 100 | 20,68090 Kč | 2 068,09 Kč |
| 500 | 17,78530 Kč | 8 892,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,84019 Kč | 16 840,19 Kč |
| 2 000 | 16,03922 Kč | 32 078,44 Kč |
| 3 000 | 15,62888 Kč | 46 886,64 Kč |
| 5 000 | 15,16589 Kč | 75 829,45 Kč |
| 7 000 | 14,89067 Kč | 104 234,69 Kč |
| 10 000 | 14,62227 Kč | 146 222,70 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |




