
6N136SDVM | |
|---|---|
DigiKey Part Number | 6N136SDVMTR-ND - Tape & Reel (TR) 6N136SDVMCT-ND - Cut Tape (CT) 6N136SDVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N136SDVM |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N136SDVM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 250ns, 260ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,54000 Kč | 38,54 Kč |
| 10 | 27,51600 Kč | 275,16 Kč |
| 100 | 20,90920 Kč | 2 090,92 Kč |
| 500 | 17,99170 Kč | 8 995,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,03998 Kč | 17 039,98 Kč |
| 2 000 | 16,23324 Kč | 32 466,48 Kč |
| 3 000 | 15,81997 Kč | 47 459,91 Kč |
| 5 000 | 15,35363 Kč | 76 768,15 Kč |
| 7 000 | 15,07643 Kč | 105 535,01 Kč |
| 10 000 | 14,80617 Kč | 148 061,70 Kč |
| Unit Price without VAT: | 38,54000 Kč |
|---|---|
| Unit Price with VAT: | 46,63340 Kč |


