Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
6-SMD

4N37SR2VM

DigiKey Part Number
4N37SR2VMTR-ND - Tape & Reel (TR)
4N37SR2VMCT-ND - Cut Tape (CT)
4N37SR2VMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4N37SR2VM
Description
OPTOISO 4.17KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
4N37SR2VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 2µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.18V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,35200 Kč103,52 Kč
1007,52990 Kč752,99 Kč
5006,26916 Kč3 134,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,85550 Kč5 855,50 Kč
2 0005,50389 Kč11 007,78 Kč
3 0005,32355 Kč15 970,65 Kč
5 0005,11969 Kč25 598,45 Kč
7 0004,99836 Kč34 988,52 Kč
10 0004,88002 Kč48 800,20 Kč
25 0004,61873 Kč115 468,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč