JFET N-Channel 50 mA 200 mW Surface Mount SMCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK932-24-TB-E

DigiKey Part Number
2SK932-24-TB-EOSTR-ND - Tape & Reel (TR)
2SK932-24-TB-EOSCT-ND - Cut Tape (CT)
2SK932-24-TB-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SK932-24-TB-E
Description
JFET N-CH 50MA SMCP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
JFET N-Channel 50 mA 200 mW Surface Mount SMCP
Datasheet
 Datasheet
EDA/CAD Models
2SK932-24-TB-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Cutoff (VGS off) @ Id
200 mV @ 100 µA
Manufacturer
onsemi
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
FET Type
N-Channel
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
15 V
Supplier Device Package
SMCP
Current - Drain (Idss) @ Vds (Vgs=0)
14.5 mA @ 5 V
Base Product Number
Current Drain (Id) - Max
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,52800 Kč115,28 Kč
1007,46060 Kč746,06 Kč
5005,70600 Kč2 853,00 Kč
1 0005,13989 Kč5 139,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,13122 Kč12 393,66 Kč
6 0003,79248 Kč22 754,88 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč