
2SD1815S-TL-E | |
|---|---|
DigiKey Part Number | 2SD1815S-TL-EOSTR-ND - Tape & Reel (TR) 2SD1815S-TL-EOSCT-ND - Cut Tape (CT) 2SD1815S-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1815S-TL-E |
Description | TRANS NPN 100V 3A TP-FA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 180MHz 1 W Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1815S-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 150mA, 1.5A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 19,55500 Kč | 195,55 Kč |
| 100 | 12,99630 Kč | 1 299,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 9,72270 Kč | 6 805,89 Kč |
| 1 400 | 8,88971 Kč | 12 445,59 Kč |
| 2 100 | 8,46531 Kč | 17 777,15 Kč |
| 3 500 | 7,98823 Kč | 27 958,81 Kč |
| 4 900 | 7,70580 Kč | 37 758,42 Kč |
| 7 000 | 7,43125 Kč | 52 018,75 Kč |
| 17 500 | 7,22804 Kč | 126 490,70 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |

