
2SD1623S-TD-E | |
|---|---|
DigiKey Part Number | 2SD1623S-TD-EOSTR-ND - Tape & Reel (TR) 2SD1623S-TD-EOSCT-ND - Cut Tape (CT) 2SD1623S-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1623S-TD-E |
Description | TRANS NPN 50V 2A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 150MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1623S-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD1623T-TD-E | onsemi | 4 392 | 2SD1623T-TD-EOSCT-ND | 19,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 12,72200 Kč | 127,22 Kč |
| 100 | 8,27750 Kč | 827,75 Kč |
| 500 | 6,35842 Kč | 3 179,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,41492 Kč | 5 414,92 Kč |
| 2 000 | 4,92399 Kč | 9 847,98 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |

