Bipolar (BJT) Transistor NPN 50 V 2 A 150MHz 1 W Through Hole 3-MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1207S-AE

DigiKey Part Number
2SD1207S-AEOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD1207S-AE
Description
TRANS NPN 50V 2A 3-MP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 150MHz 1 W Through Hole 3-MP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
3-MP
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 105 079 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

105 079In Stock
Ships from Rochester Electronics, LLC