


2SD1060S-1E | |
|---|---|
DigiKey Part Number | 2SD1060S-1E-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1060S-1E |
Description | TRANS NPN 50V 5A TO-220-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 5 A 30MHz 1.75 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1060S-1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 1A, 2V | |
Power - Max | 1.75 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 50 | 21,63100 Kč | 1 081,55 Kč |
| 100 | 19,38280 Kč | 1 938,28 Kč |
| 500 | 15,43470 Kč | 7 717,35 Kč |
| 1 000 | 14,16518 Kč | 14 165,18 Kč |
| 2 000 | 13,09763 Kč | 26 195,26 Kč |
| 5 000 | 12,01164 Kč | 60 058,20 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |


