Bipolar (BJT) Transistor NPN 15 V 700 mA 250MHz 200 mW Surface Mount 3-CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1048-7-TB-E

DigiKey Part Number
2SD1048-7-TB-EOSTR-ND - Tape & Reel (TR)
2SD1048-7-TB-EOSCT-ND - Cut Tape (CT)
2SD1048-7-TB-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1048-7-TB-E
Description
TRANS NPN 15V 0.7A 3-CP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 700 mA 250MHz 200 mW Surface Mount 3-CP
Datasheet
 Datasheet
EDA/CAD Models
2SD1048-7-TB-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 50mA, 2V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Obsolete
Operating Temperature
125°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
700 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
15 V
Supplier Device Package
3-CP
Vce Saturation (Max) @ Ib, Ic
80mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMMT617TADiodes Incorporated2 423FMMT617CT-ND18,27000 KčSimilar
In-Stock: 1 679
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,03400 Kč70,34 Kč
1004,47470 Kč447,47 Kč
5003,36010 Kč1 680,05 Kč
1 0003,00040 Kč3 000,40 Kč
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč