
2SC5566-TD-E | |
|---|---|
DigiKey Part Number | 2SC5566-TD-EOSTR-ND - Tape & Reel (TR) 2SC5566-TD-EOSCT-ND - Cut Tape (CT) 2SC5566-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5566-TD-E |
Description | TRANS NPN 50V 4A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 4 A 400MHz 1.3 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5566-TD-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 225mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 100 | 8,85700 Kč | 885,70 Kč |
| 500 | 6,81974 Kč | 3 409,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,81435 Kč | 5 814,35 Kč |
| 2 000 | 5,29318 Kč | 10 586,36 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


