RF Transistor NPN 12V 100mA 6.7GHz 800mW Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5415AF-TD-E

DigiKey Part Number
2156-2SC5415AF-TD-E-488-ND
Manufacturer
Manufacturer Product Number
2SC5415AF-TD-E
Description
RF TRANS NPN 12V 6.7GHZ PCP
Customer Reference
Detailed Description
RF Transistor NPN 12V 100mA 6.7GHz 800mW Surface Mount PCP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
6.7GHz
Noise Figure (dB Typ @ f)
1.1dB @ 1GHz
Gain
9dB
Power - Max
800mW
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 30mA, 5V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658 135
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8267,55929 Kč6 243,97 Kč
Unit Price without VAT:7,55929 Kč
Unit Price with VAT:9,14674 Kč