
2SC4027T-TL-E | |
|---|---|
DigiKey Part Number | 2SC4027T-TL-EOSTR-ND - Tape & Reel (TR) 2SC4027T-TL-EOSCT-ND - Cut Tape (CT) 2SC4027T-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4027T-TL-E |
Description | TRANS NPN 160V 1.5A TP-FA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 120MHz 1 W Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4027T-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4200 |
| Tape & Reel (TR): | 4200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 100 | 15,52170 Kč | 1 552,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 11,71629 Kč | 8 201,40 Kč |
| 1 400 | 10,74843 Kč | 15 047,80 Kč |
| 2 100 | 10,25512 Kč | 21 535,75 Kč |
| 3 500 | 9,70096 Kč | 33 953,36 Kč |
| 4 900 | 9,37282 Kč | 45 926,82 Kč |
| 7 000 | 9,07378 Kč | 63 516,46 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |



